Part Details for 10120909-003C-TRLF by Amphenol FCi
Overview of 10120909-003C-TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120909-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. | |
10120909-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. | |
RI-RFM-003C-30 | Texas Instruments | RI-RFM-003C Series 2000 Mini RFM |
Price & Stock for 10120909-003C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10120909-003C-TRLF
|
Heilind Electronics | 10120909-003C-TRLF-SAS RECEP 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10120909-003C-TRLF
|
Interstate Connecting Components | 10120909-003C-TRLF-SAS RECEP 1 | 0 |
|
Buy Now |
Part Details for 10120909-003C-TRLF
10120909-003C-TRLF CAD Models
10120909-003C-TRLF Part Data Attributes
|
10120909-003C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10120909-003C-TRLF
Amphenol FCi
Telecom and Datacom Connector, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.801 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |