Part Details for 10121505-001230BLF by Amphenol FCi
Overview of 10121505-001230BLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10121505-001230BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10121505-001230BLF
|
Heilind Electronics | HPCE VR PF 6LP30S-10121505-001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10121505-001230BLF
|
Interstate Connecting Components | HPCE VR PF 6LP30S-10121505-001 | 0 |
|
Buy Now |
Part Details for 10121505-001230BLF
10121505-001230BLF CAD Models
10121505-001230BLF Part Data Attributes:
|
10121505-001230BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10121505-001230BLF
Amphenol FCi
Card Edge Connector, 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S30P12 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.22 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.06 N |
Alternate Parts for 10121505-001230BLF
This table gives cross-reference parts and alternative options found for 10121505-001230BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10121505-001230BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10121505-001230DLF | HPCE VT Receptacle with enhanced wall 12P30S | Amphenol Communications Solutions | 10121505-001230BLF vs 10121505-001230DLF |
10121505-001230BLF | HPCE VT Receptacle with enhanced wall 12P30S | Amphenol Communications Solutions | 10121505-001230BLF vs 10121505-001230BLF |