Part Details for 10121506-000404BLF by Amphenol FCi
Overview of 10121506-000404BLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-000404BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P4S | |
10121506-001214ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P14S | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for 10121506-000404BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10121506-000404BLF
|
Heilind Electronics | HPCE VR PF 2LP4S-10121506-0004 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10121506-000404BLF
|
Interstate Connecting Components | HPCE VR PF 2LP4S-10121506-0004 | 0 |
|
Buy Now |
Part Details for 10121506-000404BLF
10121506-000404BLF CAD Models
10121506-000404BLF Part Data Attributes
|
10121506-000404BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10121506-000404BLF
Amphenol FCi
Card Edge Connector, 4+4 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.659 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S4P4 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.22 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.06 N |