Part Details for 10121506-320016BLF by Amphenol FCi
Overview of 10121506-320016BLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121506-320016BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P16S | |
10121506-001214ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P14S | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for 10121506-320016BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10121506-320016BLF
|
Heilind Electronics | HPCE VR PF 8HP16S-10121506-320 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10121506-320016BLF
|
Interstate Connecting Components | HPCE VR PF 8HP16S-10121506-320 | 0 |
|
Buy Now |
Part Details for 10121506-320016BLF
10121506-320016BLF CAD Models
10121506-320016BLF Part Data Attributes
|
10121506-320016BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10121506-320016BLF
Amphenol FCi
Card Edge Connector, 16+32 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.359 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S16P32 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.22 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.06 N |
Alternate Parts for 10121506-320016BLF
This table gives cross-reference parts and alternative options found for 10121506-320016BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10121506-320016BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10121510-320016ELF | HPCE R/A Receptacle 32P16S | Amphenol Communications Solutions | 10121506-320016BLF vs 10121510-320016ELF |
10121510-320016ELF | Card Edge Connector, 16+32 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol FCi | 10121506-320016BLF vs 10121510-320016ELF |
10121506-320016ALF | Card Edge Connector, 16+32 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 10121506-320016BLF vs 10121506-320016ALF |