Part Details for 10122257-4200LF by Amphenol Corporation
Overview of 10122257-4200LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127403-00H4200LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12S+2LP Vertical Through Hole | |
10127401-00H4200LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12S+2LP Right Angle, Through Hole | |
10142708-04200LF | Amphenol Communications Solutions | Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 4 Positions, 100u\\ Tin overall plating, GW Compatible LCP, With Pegs, Tray. |
Price & Stock for 10122257-4200LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10122257-4200LF
|
Avnet Americas | Cable Assembly Twin-ax 2m 26AWG 96POS I/O Connector to 96POS I/O Connector - Bulk (Alt: 10122257-4200LF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |