10122272-002C-TRLF
Description: Board Connector, Female, Straight, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle,

Overview of 10122272-002C-TRLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
10122272-002C-TRLF Amphenol Communications Solutions SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s
10122272-002CLF Amphenol Communications Solutions SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s.
10122272-003C-TRLF Amphenol Communications Solutions SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions, 12Gb/s.

Price & Stock for 10122272-002C-TRLF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10122272-002C-TRLF
Heilind Electronics OEM ITEM 574-5MBF - SAS RECEPTACLE Americas - 0 in Stock
210 On Order
  • 280 $4.8802
  • 560 $4.8002
  • 1,960 $4.7227
$4.7227 / $4.8802 Buy Now
DISTI # BRG10122272-002C-TRLF
Interstate Connecting Components OEM ITEM 574-5MBF - SAS RECEPTACLE 0
70 On Order
  • 280 $4.8802
  • 560 $4.8002
  • 1,960 $4.7227
$4.7227 / $4.8802 Buy Now

CAD Models for 10122272-002C-TRLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10122272-002C-TRLF by Amphenol FCi

10122272-002C-TRLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Amphenol
Board Mounting Option
PEG
Body Breadth
0.335 inch
Body Depth
0.388 inch
Body Length
1.682 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
15 mΩ
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
55 °C
Operating Temperature-Min
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 10122272-002C-TRLF
    Amphenol FCi
    Board Connector, Female, Straight, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10122272-002C-TRLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10122272-002C-TRLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10122272-002C-TRLF would you like to use for your alert(s)?
  • Please alert me when 10122272-002C-TRLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10122272-002C-TRLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10122272-002C-TRLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10122272-002C-TRLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10122272-002C-TRLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10122272-002C-TRLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: