There are no models available for this part yet.
Overview of 10122822-001RLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95679-001RLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 1 Port | |
10128788-001RLF | Amphenol Communications Solutions | PCIe M.2, Storage and Server Connector, H3.20mm, Key E, Gold Flash Plating, 0.50mm Pitch | |
10141730-001RLF | Amphenol Communications Solutions | DDR4 SODIMM 260pin SMT, 5.2H, Standard version, Right Angle |
Price & Stock for 10122822-001RLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10122822-001RLF
|
Heilind Electronics | SATA HIGH RISE SMT TYPE-101228 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10122822-001RLF
|
Interstate Connecting Components | SATA HIGH RISE SMT TYPE-101228 | 0 |
|
Buy Now |
CAD Models for 10122822-001RLF by Amphenol FCi
Part Data Attributes for 10122822-001RLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
COPPER ALLOY
|
JESD-609 Code
|
e3
|