There are no models available for this part yet.
Overview of 10123-HT FBLK by V-Line
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123360-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, pitch, 10 column, Vertical. | |
10123730-000072ALF | Amphenol Communications Solutions | HPCE VT Receptacle 72S | |
10123981-292 | Amphenol Communications Solutions | MEG-Array®, Mezzanine, 320 Positions, Plug, 1.27mm (0.050in) Pitch, 4.00mm (0.157in) Stack Height. |
Price & Stock for 10123-HT FBLK by V-Line
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3539-10123-HT FBLK-ND
|
DigiKey | SLIDE-AWAY HALF TRAY, FOR SLIDE- Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$59.2800 | Buy Now |