Part Details for 10123500412001TLF by Amphenol FCi
Overview of 10123500412001TLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123500-412001TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header,Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10123500412001TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73440078
|
RS | B/S HDR D/R PITCH STR-10123500-412001TLF | Amphenol FCI (Amphenol CS) 10123500412001TLF Min Qty: 4875 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |