Part Details for 10123699-002C-TRLF by Amphenol FCi
Overview of 10123699-002C-TRLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 10123699-002C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14472444
|
Arrow Electronics | SAS/PCIe 3.0 (U.2) Connectors, Storage and Server Connector, 68 Position Vertical SMT Plug, 12Gb/s RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Date Code: 2248 | Americas - 1600 |
|
$3.6090 / $3.6780 | Buy Now |
DISTI #
BRG10123699-002C-TRLF
|
Heilind Electronics | 10123699-002C-TRLF-12G SAS PCI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10123699-002C-TRLF
|
Interstate Connecting Components | 10123699-002C-TRLF-12G SAS PCI | 0 |
|
Buy Now |
Part Details for 10123699-002C-TRLF
10123699-002C-TRLF CAD Models
10123699-002C-TRLF Part Data Attributes:
|
10123699-002C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10123699-002C-TRLF
Amphenol FCi
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |