Part Details for 10124054-320LF by Amphenol Communications Solutions
Overview of 10124054-320LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10124054-320LF
10124054-320LF CAD Models
10124054-320LF Part Data Attributes:
|
10124054-320LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10124054-320LF
Amphenol Communications Solutions
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.385 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 |
Alternate Parts for 10124054-320LF
This table gives cross-reference parts and alternative options found for 10124054-320LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124054-320LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10124054-320 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 10124054-320LF vs 10124054-320 |
10124054-520 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10124054-320LF vs 10124054-520 |
10124054-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10124054-320LF vs 10124054-120 |
10124054-520LF | Rib-Cage® ,Board-To-Board Connector, Through Mount Right Angle Shrouded PCB Header, 40 Positions, Holddown Mounting style. | Amphenol Communications Solutions | 10124054-320LF vs 10124054-520LF |
10124054-120LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 10124054-320LF vs 10124054-120LF |
10124054-120 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 10124054-320LF vs 10124054-120 |
10124054-320 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10124054-320LF vs 10124054-320 |
10124054-520LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10124054-320LF vs 10124054-520LF |
10124054-320LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10124054-320LF vs 10124054-320LF |
10124054-520 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 10124054-320LF vs 10124054-520 |