Part Details for 10124097-101LF by Amphenol FCi
Overview of 10124097-101LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10124097-101LF
10124097-101LF CAD Models
10124097-101LF Part Data Attributes:
|
10124097-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10124097-101LF
Amphenol FCi
Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.642 inch | |
Body Depth | 1.165 inch | |
Body Length | 0.547 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 54 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10124097-101LF
This table gives cross-reference parts and alternative options found for 10124097-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124097-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0761705036 | Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 10124097-101LF vs 0761705036 |
10115910-101LF | AirMax VSe®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Right Angle Receptacle. | Amphenol Communications Solutions | 10124097-101LF vs 10115910-101LF |
10115910-101 | Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator | Amphenol FCi | 10124097-101LF vs 10115910-101 |
10124313-101 | Board Connector, 54 Contact(s), 9 Row(s), Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10124097-101LF vs 10124313-101 |