Part Details for 10124150-102LF by Amphenol FCi
Overview of 10124150-102LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10124150-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10124150-102LF
|
Heilind Electronics | AIRMAX VS2 RAH 4X10-4W SML | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10124150-102LF
|
Interstate Connecting Components | AIRMAX VS2 RAH 4X10-4W SML | 0 |
|
Buy Now |
Part Details for 10124150-102LF
10124150-102LF CAD Models
10124150-102LF Part Data Attributes:
|
10124150-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10124150-102LF
Amphenol FCi
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.811 inch | |
Body Depth | 1.331 inch | |
Body Length | 0.862 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 10124150-102LF
This table gives cross-reference parts and alternative options found for 10124150-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124150-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3964C-04TW-L | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator | Ratioplast Electronics | 10124150-102LF vs 3964C-04TW-L |
171-2-011-0-MFF-LR0 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10124150-102LF vs 171-2-011-0-MFF-LR0 |
171-1-011-0-MFF-LS0 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10124150-102LF vs 171-1-011-0-MFF-LS0 |
171-1-011-0-MFF-LR0 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10124150-102LF vs 171-1-011-0-MFF-LR0 |
3964B-04TW-L | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator | Ratioplast Electronics | 10124150-102LF vs 3964B-04TW-L |
171-2-011-0-MFF-LS0 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 10124150-102LF vs 171-2-011-0-MFF-LS0 |