Part Details for 10124224-522LF by Amphenol FCi
Overview of 10124224-522LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10124224-522LF
10124224-522LF CAD Models
10124224-522LF Part Data Attributes:
|
10124224-522LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10124224-522LF
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.863 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 10124224-522LF
This table gives cross-reference parts and alternative options found for 10124224-522LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10124224-522LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPPN112GFNS | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Sullins Connector Solutions | 10124224-522LF vs PPPN112GFNS |
929977-01-11 | HEADER CONNECTOR,PCB MNT,PLUG,22 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 10124224-522LF vs 929977-01-11 |
EFS08-22-D-H-0-A | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 10124224-522LF vs EFS08-22-D-H-0-A |
BF110-22-A-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | 10124224-522LF vs BF110-22-A-D |
10124224-022LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 10124224-522LF vs 10124224-022LF |
BF080-22-A-0-N-C | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | 10124224-522LF vs BF080-22-A-0-N-C |
9322S-P08-01-25 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | ECS | 10124224-522LF vs 9322S-P08-01-25 |
BB2-322-S500-55 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | 10124224-522LF vs BB2-322-S500-55 |
RS2BE-A22G | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | 10124224-522LF vs RS2BE-A22G |
10124224-122LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 10124224-522LF vs 10124224-122LF |