Part Details for 10124323-401-01LF by Amphenol Communications Solutions
Overview of 10124323-401-01LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10124323-401-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y6932
|
Newark | Bergstik/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 10124323-401-01LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
10124323-401-01LF-ND
|
DigiKey | CONN HDR 1POS STACK T/H TIN Min Qty: 5000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0507 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0358 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0371 / $0.0572 | Buy Now |
Part Details for 10124323-401-01LF
10124323-401-01LF CAD Models
10124323-401-01LF Part Data Attributes:
|
10124323-401-01LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10124323-401-01LF
Amphenol Communications Solutions
BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Press Fit, Single row , Double Body, 1 Positions, 2.54mm (0.100in) Pitch.
|
Part Life Cycle Code | Active | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |