There are no models available for this part yet.
Overview of 10124350-10PLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124350-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch | |
10124350-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit | |
10124350-10YLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Vertical Header, Press-Fit |
Price & Stock for 10124350-10PLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC2407
|
Newark | Airmax Vs2 Vh 3X6 St G:P-10124350-10Plf / |Amphenol Communications Solutions 10124350-10PLF RoHS: Not Compliant Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.5100 | Buy Now | |
DISTI #
10124350-10PLF-ND
|
DigiKey | CONN HEADER AIRMAX 54POS PCB Min Qty: 870 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3452 | Buy Now |
CAD Models for 10124350-10PLF by Amphenol Communications Solutions
Part Data Attributes for 10124350-10PLF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Pin Count
|
54
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|