Part Details for 10124408-111LF by Amphenol Communications Solutions
Overview of 10124408-111LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
88913-111LF | Amphenol Communications Solutions | 88913-111LF-METRAL PWR HDR HSG | |
10124408-112LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 10124408-111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC2413
|
Newark | Airmax Vs2 Rah 3X8-4W Std 1S Sd / |Amphenol Communications Solutions 10124408-111LF RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 | Buy Now |
DISTI #
10124408-111LF-ND
|
DigiKey | VS2 3X8 RH ST 1S D Min Qty: 960 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6518 | Buy Now |