There are no models available for this part yet.
Overview of 10124632-1011003LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124632-1031107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1000007LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1001107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 10124632-1011003LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10124632-1011003LF
|
Avnet Americas | 10124632-1011003LF-DDR4 288P TH ASSY - Trays (Alt: 10124632-1011003LF) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 392 Container: Tray | 0 |
|
RFQ | ||
DISTI #
10124632-1011003LF
|
Avnet Abacus | (Alt: 10124632-1011003LF) RoHS: Compliant Min Qty: 1960 Package Multiple: 392 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |