Part Details for 10124632-2033006LF by Amphenol Corporation
Overview of 10124632-2033006LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124632-1031107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1000007LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10124632-1001107LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 10124632-2033006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124632-2033006LF
|
Avnet Americas | DDR4 DIMM Storage and Server Connector Socket 288 Position 0.85mm Solder Straight Through Hole - Trays (Alt: 10124632-2033006LF) Min Qty: 1920 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-1012463203306LF
|
Mouser Electronics | DIMM Connectors DDR4 DIMM Connector Vertical Surface Mount 288 Position 085mm (0033in) Pitch | 0 |
|
Order Now |