Part Details for 10124677-0102U13LF by Amphenol Corporation
Overview of 10124677-0102U13LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10124677-0102U13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124677-0102U13LF
|
Avnet Americas | DDR4 Memory Module Socket Connector Socket 288 Position 0.85mm Surface Mount - Trays (Alt: 10124677-0102U13LF) Min Qty: 1680 Package Multiple: 560 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10124670102U13LF
|
Mouser Electronics | DIMM Connectors DDR4 Memory Module Socket Surface Mount 288 Positions 085mm (0033in) Pitch | 0 |
|
$1.4700 / $1.5400 | Order Now |