Part Details for 10124677-0301K13LF by Amphenol Corporation
Overview of 10124677-0301K13LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10124677-0301K13LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10124677-0301K13LF
|
Avnet Americas | 10124677-0301K13LF-DDR4 288P SMT ASSY - Trays (Alt: 10124677-0301K13LF) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-101246770301K13
|
Mouser Electronics | DIMM Connectors DDR4 DIMM connector Vertical Surface Mount 288 Position 085mm (0033in) Pitch | 0 |
|
$4.1200 | Order Now |