Part Details for 10125023-320032ALF by Amphenol FCi
Overview of 10125023-320032ALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10125023-320032ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10125023-320032ALF
|
Heilind Electronics | HPCE BTB VR STB-8HP32S GUIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 324 |
|
RFQ | ||
DISTI #
BRG10125023-320032ALF
|
Interstate Connecting Components | HPCE BTB VR STB-8HP32S GUIDE | 0 |
|
Buy Now |
Part Details for 10125023-320032ALF
10125023-320032ALF CAD Models
10125023-320032ALF Part Data Attributes:
|
10125023-320032ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10125023-320032ALF
Amphenol FCi
Card Edge Connector, 32+32 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.767 inch | |
Body Length | 1.849 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | MIXED | |
Rated Current (Signal) | 0.1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 |