Part Details for 10125112-400024CLF by Amphenol FCi
Overview of 10125112-400024CLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125112-400024CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10125112-320424CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P24S WITH GUIDE | |
10125112-480812ALF | Amphenol Communications Solutions | HPCE BTB RA Receptacle 56P12S WITH GUIDE |
Price & Stock for 10125112-400024CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10125112-400024CLF
|
Heilind Electronics | HPCE BTB RAR 10HP24S-10125112- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10125112-400024CLF
|
Interstate Connecting Components | HPCE BTB RAR 10HP24S-10125112- | 0 |
|
Buy Now |
Part Details for 10125112-400024CLF
10125112-400024CLF CAD Models
10125112-400024CLF Part Data Attributes
|
10125112-400024CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10125112-400024CLF
Amphenol FCi
Card Edge Connector, 24+40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.994 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |