Part Details for 10125116-234LF by Amphenol FCi
Overview of 10125116-234LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125116-234LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 34 Positions, 2.54mm (0.100in) Pitch. | |
10125116-220LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 20 Positions, 2.54mm (0.100in) Pitch. | |
10125116-210LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10125116-234LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10125116-234LF
|
Heilind Electronics | QKE HEADER-10125116-234LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10125116-234LF
|
Interstate Connecting Components | QKE HEADER-10125116-234LF | 0 |
|
Buy Now |
Part Details for 10125116-234LF
10125116-234LF CAD Models
10125116-234LF Part Data Attributes
|
10125116-234LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10125116-234LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.88 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 105000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 10125116-234LF
This table gives cross-reference parts and alternative options found for 10125116-234LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10125116-234LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8008-217-307 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, | Methode Electronics Inc | 10125116-234LF vs 8008-217-307 |
10125116-234 | Board Connector | Amphenol FCi | 10125116-234LF vs 10125116-234 |
800F-217-307 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, | Methode Electronics Inc | 10125116-234LF vs 800F-217-307 |
800F-217-503 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Methode Electronics Inc | 10125116-234LF vs 800F-217-503 |