Part Details for 10125394-T0808ALF by Amphenol Corporation
Overview of 10125394-T0808ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125394-T0808ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 16 Positions, 2.54mm (0.100in) Pitch | |
10125394-T0805ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in) Pitch | |
10125394-T0803ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10125394-T0808ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10125394-T0808ALF
|
Avnet Americas | 10125394-T0808ALF-BS DR VT SMT HDR 2X8 TR - Tape and Reel (Alt: 10125394-T0808ALF) RoHS: Compliant Min Qty: 6660 Package Multiple: 555 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3094 | Buy Now |
DISTI #
649-10125394T0808ALF
|
Mouser Electronics | Headers & Wire Housings BS DR VT SMT HDR 2X8 TR-10125394-T0808ALF | 0 |
|
$0.3630 | Order Now |