Part Details for 10125756-642100LF by Amphenol Corporation
Overview of 10125756-642100LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125756-642100LF | Amphenol Communications Solutions | PCI EXPRESS GEN3 STRADDLE MOUNT | |
10125756-641000LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10125756-982100LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10125756-642100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10125756-642100LF
|
Avnet Americas | Card Edge Connector Receptacle 64 Position Straddle Mount - Trays (Alt: 10125756-642100LF) Min Qty: 1800 Package Multiple: 900 Container: Tray | 0 |
|
RFQ |