Part Details for 10126-6000EL by 3M Interconnect
Overview of 10126-6000EL by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10126-6000EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6766
|
Newark | Micro D Sub Connector, 101 Series, Plug, 26, Idc/Idt, Cable Mount, Gold Plated Contacts |3M 10126-6000EL (Alternate Part Number: 04901690079153 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $10.0900 | Buy Now |
DISTI #
10126-6000EL-ND
|
DigiKey | MINI D RIBBON 26 CONTACT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
93 In Stock |
|
$6.8091 / $11.2600 | Buy Now |
DISTI #
517-10126-6000EL
|
Mouser Electronics | D-Sub Micro-D Connectors 26P METAL FACE PLUG 28 AWG RoHS: Not Compliant | 74 |
|
$6.5600 / $11.2600 | Buy Now |
DISTI #
MMM7000007363
|
Heilind Electronics | 7000007363 JE150151320 26/MDR/WM PLUG/12AVG | Americas - 0 in Stock |
|
$7.7983 / $8.0459 | Buy Now |
DISTI #
9292683
|
element14 Asia-Pacific | PLUG, MDR, CABLE MOUNT, 26WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6287 / $7.2465 | Buy Now |
Part Details for 10126-6000EL
10126-6000EL CAD Models
10126-6000EL Part Data Attributes:
|
10126-6000EL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10126-6000EL
3M Interconnect
PLUG, MDR, CABLE MOUNT, 26WAY; Connector type:Micro D Ribbon; Gender:Plug; Ways, No. of:26; Termination method:IDC; Material, contact:Beryllium Copper; Plating, contact:Gold; Mounting type:Cable; Current rating:1A; Flammability RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M |