Part Details for 10126492-201LF by Amphenol Corporation
Overview of 10126492-201LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10126492-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10126492-201LF
|
Avnet Americas | Connector Backplane Receptacle 36 Position 2mm Press Fit Straight Through Hole - Bulk (Alt: 10126492-201LF) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10126492201LF
|
Mouser Electronics | High Speed / Modular Connectors Metral Board Connectors, Backplane Connectors, Signal Receptacle, Vertical, Press Fit, 4 Rows, 48 Positions. | 0 |
|
$2.3200 / $2.3700 | Order Now |
DISTI #
10126492-201LF
|
Avnet Americas | Connector Backplane Receptacle 36 Position 2mm Press Fit Straight Through Hole - Bulk (Alt: 10126492-201LF) Min Qty: 720 Package Multiple: 720 Container: Bulk | 0 |
|
RFQ |