Part Details for 10127112-203LF by Amphenol Corporation
Overview of 10127112-203LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127112-203LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type A Shielded 6Gbps without interconnection of ground positions | |
10127112-101LF | Amphenol Communications Solutions | Backplane connectors- 2mm Hard Metric Millipacs HS series-5-row receptacle Module Type A with 110 signal pins | |
10127112-202LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type A Shielded with interconnection of ground positions |
Price & Stock for 10127112-203LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127112-203LF
|
Avnet Americas | Connector Backplane Receptacle 125 Position 2mm Press Fit Right Angle Through Hole - Bulk (Alt: 10127112-203LF) Min Qty: 252 Package Multiple: 252 Container: Bulk | 0 |
|
RFQ |