Part Details for 10127400-18H1000LF by Amphenol FCi
Overview of 10127400-18H1000LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127400-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Receptacle Assembly 4LP+15S+4HP PF | |
10127400-00H3410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 5HVP+12S+8HP Right Angle, Press Fit | |
10127400-02H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 14HP Right Angle, Press Fit |