Part Details for 10127401-00H2410LF by Amphenol FCi
Overview of 10127401-00H2410LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127401-00H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 10LP, 24S, 10HP, Right Angle, , Through Hole | |
10127401-02H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA,RAR,STB,24S10HP | |
10127401-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Receptacle Assembly 4MP+15S+4HP STB |
Price & Stock for 10127401-00H2410LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127401-00H2410LF
|
Heilind Electronics | PWRBLADE ULTRA RAR-10MP24S10HP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127401-00H2410LF
|
Interstate Connecting Components | PWRBLADE ULTRA RAR-10MP24S10HP | 0 |
|
Buy Now |
Part Details for 10127401-00H2410LF
10127401-00H2410LF CAD Models
10127401-00H2410LF Part Data Attributes
|
10127401-00H2410LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127401-00H2410LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |