There are no models available for this part yet.
Overview of 10127401-00H4200LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127401-00H4200LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12S+2LP Right Angle, Through Hole | |
10127401-02H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA,RAR,STB,24S10HP | |
10127401-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Receptacle Assembly 4MP+15S+4HP STB |
Price & Stock for 10127401-00H4200LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10127401-00H4200LF
|
Heilind Electronics | PWRBLADE ULTRA RAR-12S2LP STB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10127401-00H4200LF
|
Interstate Connecting Components | PWRBLADE ULTRA RAR-12S2LP STB | 0 |
|
Buy Now |
CAD Models for 10127401-00H4200LF by Amphenol FCi
Part Data Attributes for 10127401-00H4200LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS IS 0.138 MM
|
Board Mounting Option
|
HOLE 0.098
|
Body Breadth
|
0.378 inch
|
Body Depth
|
0.833 inch
|
Body Length
|
1.16 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S12P2
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VDC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Power)
|
51 A
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CUL; UL
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.2 N
|