Part Details for 10127401-05H4100LF by Amphenol FCi
Overview of 10127401-05H4100LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127401-05H4100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127401-05H4100LF
|
Heilind Electronics | PWRBLADE ULTRA RAR-24S4HP STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127401-05H4100LF
|
Interstate Connecting Components | PWRBLADE ULTRA RAR-24S4HP STB | 0 |
|
Buy Now |
Part Details for 10127401-05H4100LF
10127401-05H4100LF CAD Models
10127401-05H4100LF Part Data Attributes
|
10127401-05H4100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127401-05H4100LF
Amphenol FCi
Board Connector, 28 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.833 inch | |
Body Length | 1.646 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 10127401-05H4100LF
This table gives cross-reference parts and alternative options found for 10127401-05H4100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127401-05H4100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450852-5 | Board Connector, 28 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 10127401-05H4100LF vs 6450852-5 |
10127401-05H1400 | Board Connector, 28 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10127401-05H4100LF vs 10127401-05H1400 |
12200FL211072 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 10127401-05H4100LF vs 12200FL211072 |
6450881-3 | HEADER CONNECTOR,HYBRID,RECEPT,16+12 CONTACTS,SKT,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 10127401-05H4100LF vs 6450881-3 |
10106127-40060N1LF | Board Connector, 28 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 10127401-05H4100LF vs 10106127-40060N1LF |
51535-001LF | Board Connector, 28 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10127401-05H4100LF vs 51535-001LF |
10066440-263 | Board Connector, 28 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 10127401-05H4100LF vs 10066440-263 |
12102FL211072 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Ratioplast Electronics | 10127401-05H4100LF vs 12102FL211072 |
2115-1X49TDPA | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | 10127401-05H4100LF vs 2115-1X49TDPA |
2115-1X49TDPB | Board Connector, 49 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | 10127401-05H4100LF vs 2115-1X49TDPB |