Part Details for 10127402-00H1240LF by Amphenol FCi
Overview of 10127402-00H1240LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S | |
10127402-03H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 3LP+2HP+21S+2HP+3LP Vertical Press Fit | |
10127402-23H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+18S+2HP, Vertical, Press Fit. |
Price & Stock for 10127402-00H1240LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127402-00H1240LF
|
Heilind Electronics | PWRBLADE ULTRA VR-6HP2MP24S PF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127402-00H1240LF
|
Interstate Connecting Components | PWRBLADE ULTRA VR-6HP2MP24S PF | 0 |
|
Buy Now |
Part Details for 10127402-00H1240LF
10127402-00H1240LF CAD Models
10127402-00H1240LF Part Data Attributes
|
10127402-00H1240LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127402-00H1240LF
Amphenol FCi
Board Connector, 32 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.353 inch | |
Body Depth | 0.433 inch | |
Body Length | 2.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P8 | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 10127402-00H1240LF
This table gives cross-reference parts and alternative options found for 10127402-00H1240LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127402-00H1240LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88391-1201 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 10127402-00H1240LF vs 88391-1201 |
50119-5108H | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10127402-00H1240LF vs 50119-5108H |
10066440-153 | Board Connector, 32 Contact(s), Female, Straight, Locking | Amphenol FCi | 10127402-00H1240LF vs 10066440-153 |
88391-12001 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 10127402-00H1240LF vs 88391-12001 |
50779-A108S | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10127402-00H1240LF vs 50779-A108S |
10066440-118 | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Locking | Amphenol FCi | 10127402-00H1240LF vs 10066440-118 |
88391-1200 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 10127402-00H1240LF vs 88391-1200 |
10066440-281 | Board Connector, 32 Contact(s), Female, Straight, Locking, Receptacle | Amphenol FCi | 10127402-00H1240LF vs 10066440-281 |
88391-12011 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | 10127402-00H1240LF vs 88391-12011 |
50119-5108H | Board Connector, 108 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 10127402-00H1240LF vs 50119-5108H |