Part Details for 10127402-01H2410LF by Amphenol FCi
Overview of 10127402-01H2410LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127402-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,4LP15S4HP | |
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S | |
10127402-03H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 3LP+2HP+21S+2HP+3LP Vertical Press Fit |
Price & Stock for 10127402-01H2410LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127402-01H2410LF
|
Heilind Electronics | PWRBLADE ULTRA VR-4LP15S4HP PF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127402-01H2410LF
|
Interstate Connecting Components | PWRBLADE ULTRA VR-4LP15S4HP PF | 0 |
|
Buy Now |
Part Details for 10127402-01H2410LF
10127402-01H2410LF CAD Models
10127402-01H2410LF Part Data Attributes
|
10127402-01H2410LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127402-01H2410LF
Amphenol FCi
Board Connector, Female, Straight, Press Fit Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.353 inch | |
Body Depth | 0.433 inch | |
Body Length | 2.343 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Withdrawl Force-Min | .199882 N |