Part Details for 10127403-00H1000LF by Amphenol FCi
Overview of 10127403-00H1000LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 10127403-00H1000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10127403-00H1000LF
|
Heilind Electronics | PWRBLADE ULTRA VR 2HP-STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10127403-00H1000LF
|
Interstate Connecting Components | PWRBLADE ULTRA VR 2HP-STB | 0 |
|
Buy Now |
Part Details for 10127403-00H1000LF
10127403-00H1000LF CAD Models
10127403-00H1000LF Part Data Attributes:
|
10127403-00H1000LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127403-00H1000LF
Amphenol FCi
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |