Part Details for 10127403-18H1400LF by Amphenol Communications Solutions
Overview of 10127403-18H1400LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Price & Stock for 10127403-18H1400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC0965
|
Newark | Pwrblade Ultra Vr 4Hp6S-Stb |Amphenol Communications Solutions 10127403-18H1400LF Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 | Buy Now |
DISTI #
609-10127403-18H1400LF-ND
|
DigiKey | PWRBLADE ULTRA VR Min Qty: 1680 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3254 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 280 Lead time: 16 Weeks | 0 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0800 / $14.2700 | Buy Now |
Part Details for 10127403-18H1400LF
10127403-18H1400LF CAD Models
10127403-18H1400LF Part Data Attributes
|
10127403-18H1400LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127403-18H1400LF
Amphenol Communications Solutions
PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+6S Vertical Through Hole
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | |
Board Mounting Option | HOLE 0.098 | |
Body Breadth | 0.353 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Power) | 85 A | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |