Part Details for 10127616-121U01 by Amphenol FCi
Overview of 10127616-121U01 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 10127616-121U01
10127616-121U01 CAD Models
10127616-121U01 Part Data Attributes
|
10127616-121U01
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127616-121U01
Amphenol FCi
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |