Part Details for 10127616-316/02LF by Amphenol FCi
Overview of 10127616-316/02LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2059GI-02LFT | Renesas Electronics Corporation | Clock Multiplier And Jitter Attenuator | |
525R-02LF | Renesas Electronics Corporation | OSCAR™ User Configurable Clock | |
7152M-02LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Part Details for 10127616-316/02LF
10127616-316/02LF CAD Models
10127616-316/02LF Part Data Attributes
|
10127616-316/02LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127616-316/02LF
Amphenol FCi
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |