Part Details for 10127716-02GLF by Amphenol Communications Solutions
Overview of 10127716-02GLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127716-02GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7695
|
Newark | 10127716-02Glf-Minitek Pwr 3.0 Rec Hsg/Bag |Amphenol Communications Solutions 10127716-02GLF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
609-10127716-02GLF-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 6000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0776 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0616 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0636 / $0.0984 | Buy Now |
Part Details for 10127716-02GLF
10127716-02GLF CAD Models
10127716-02GLF Part Data Attributes:
|
10127716-02GLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10127716-02GLF
Amphenol Communications Solutions
Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 2 Positions, GW Compatible Nylon66, Black Color.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.152 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 40 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |