There are no models available for this part yet.
Overview of 10127716-082LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127716-082LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 8 Positions, GW Compatible Nylon66, Natural Color. | |
10127716-20GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 20 Positions, GW Compatible Nylon66, Black Color. | |
10127716-161LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 16 Positions, Non GW Compatible Nylon66, Natural Color. |
Price & Stock for 10127716-082LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10127716-082LF
|
Heilind Electronics | 10127716-082LF-MTK 3.0 DR 08P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10127716-082LF
|
Interstate Connecting Components | 10127716-082LF-MTK 3.0 DR 08P | 0 |
|
Buy Now |