There are no models available for this part yet.
Overview of 10127720-042LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-042LF | Amphenol Communications Solutions | 10129274-042LF-MINITEK PWR4.2 CRIMP TOO | |
10127720-042LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 10127720-042LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10127720-042LF
|
Heilind Electronics | MINITEK PWR3.0 RA HEADER | Americas - 0 in Stock |
|
$0.4056 / $0.4192 | Buy Now | |
DISTI #
BRG10127720-042LF
|
Interstate Connecting Components | MINITEK PWR3.0 RA HEADER | 0 |
|
$0.4056 / $0.4192 | Buy Now |
CAD Models for 10127720-042LF by Amphenol FCi
Part Data Attributes for 10127720-042LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
RATED CURRENT(POWER):5.5A
|
Body Breadth
|
0.34 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
0.378 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Arrangement
|
S0P4
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
100 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
8.0064 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
3.6974 N
|
Alternate Parts for 10127720-042LF
This table gives cross-reference parts and alternative options found for 10127720-042LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-042LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127720-042LF vs 10136646-04212LF |
10131318-0421100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127720-042LF vs 10131318-0421100LF |
000556604A | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 10127720-042LF vs 000556604A |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 10127720-042LF vs 10131318-04221GPLF |
39-30-6049 | Rectangular Power Connector, 4 Contact(s), Male, LEAD FREE | Molex | 10127720-042LF vs 39-30-6049 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | ABB Installation Products Inc | 10127720-042LF vs 9090 |
10136646-04123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 10127720-042LF vs 10136646-04123LF |
10131318-0412100LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10127720-042LF vs 10131318-0412100LF |
10136656-0412LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 4 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10127720-042LF vs 10136656-0412LF |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Thomas & Betts | 10127720-042LF vs 9090 |
Related Parts for 10127720-042LF
-
10127721-042LFHeaders and Edge Type Connectors
-
UMK107AB7105KA-TFixed Capacitors
-
AC0402JR-070RLFixed Resistors
-
65873-006Assembly Items
-
BAS116GWJRectifier Diodes
-
CR43NP-100MCFixed Inductors
-
NTF6P02T3GPower Field-Effect Transistors
-
TPS563201DDCTSwitching Regulator or Controllers
-
XLUR11D14VVisible LEDs