There are no models available for this part yet.
Overview of 10127720-083LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-083LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-162GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. |
CAD Models for 10127720-083LF by Amphenol FCi
Part Data Attributes for 10127720-083LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
RATED CURRENT(POWER):5.5A
|
Body Breadth
|
0.34 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
0.614 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Arrangement
|
S0P8
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
100 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
8.0064 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
15u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.126 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
3.6974 N
|
Alternate Parts for 10127720-083LF
This table gives cross-reference parts and alternative options found for 10127720-083LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-083LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-082110PLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127720-083LF vs 10131318-082110PLF |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10127720-083LF vs 10136656-0811LF |
178317-5 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 10127720-083LF vs 178317-5 |
10131319-08111G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 10127720-083LF vs 10131319-08111G0LF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10127720-083LF vs 10136656-0821LF |
10127720-084GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 8 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 10127720-083LF vs 10127720-084GLF |
10136656-0822LF | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10127720-083LF vs 10136656-0822LF |
10127720-081LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-083LF vs 10127720-081LF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-083LF vs 10127720-082LF |
10131319-08211G0LF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 10127720-083LF vs 10131319-08211G0LF |