Part Details for 10127720-084GNLF by Amphenol FCi
Overview of 10127720-084GNLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 10127720-084GNLF
10127720-084GNLF CAD Models
10127720-084GNLF Part Data Attributes
|
10127720-084GNLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127720-084GNLF
Amphenol FCi
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5.5A | |
Body Breadth | 0.34 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.614 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10127720-084GNLF
This table gives cross-reference parts and alternative options found for 10127720-084GNLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127720-084GNLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-081110PLF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127720-084GNLF vs 10131318-081110PLF |
10127720-082LF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-084GNLF vs 10127720-082LF |
10131319-081110PLF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Amphenol FCi | 10127720-084GNLF vs 10131319-081110PLF |
10136656-0821LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10127720-084GNLF vs 10136656-0821LF |
10131318-08121G0LF | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 10127720-084GNLF vs 10131318-08121G0LF |
10127720-082GLF | Board Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10127720-084GNLF vs 10127720-082GLF |
10127720-083NLF | Board Connector, | Amphenol FCi | 10127720-084GNLF vs 10127720-083NLF |
10127720-084NLF | Board Connector, | Amphenol FCi | 10127720-084GNLF vs 10127720-084NLF |
10136656-0811LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 10127720-084GNLF vs 10136656-0811LF |
10127720-082GNLF | Board Connector, | Amphenol FCi | 10127720-084GNLF vs 10127720-082GNLF |