There are no models available for this part yet.
Overview of 10127721-041GLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-041GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127721-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127721-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 10127721-041GLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10127721-041GLF
|
Avnet Americas | 514-5U3F-MINITEK PWR3.0 HEADER - Trays (Alt: 10127721-041GLF) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2177 | Buy Now | |
DISTI #
649-10127721-041GLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR VTH HDR 4Pos Tin | 1220 |
|
$0.2420 / $0.5400 | Buy Now | |
DISTI #
10127721-041GLF
|
Avnet Abacus | (Alt: 10127721-041GLF) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |