Part Details for 10127721-181LF by Amphenol FCi
Overview of 10127721-181LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127721-181LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06388258
|
Arrow Electronics | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, 18 positions, non Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1822 | Americas - 540 |
|
$0.2183 | Buy Now |
DISTI #
BRG10127721-181LF
|
Heilind Electronics | 10127721-181LF-MINITEK PW MINITEK PWR | Americas - 0 in Stock |
|
$0.6427 / $0.6755 | Buy Now |
DISTI #
65690796
|
Verical | Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Vertical Through hole, Tin plating, 18 positions, non Glow Wire Compatible RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 340 |
|
$1.0300 | Buy Now |
DISTI #
BRG10127721-181LF
|
Interstate Connecting Components | 10127721-181LF-MINITEK PW MINITEK PWR | 0 |
|
$0.6427 / $0.6755 | Buy Now |
Part Details for 10127721-181LF
10127721-181LF CAD Models
10127721-181LF Part Data Attributes
|
10127721-181LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127721-181LF
Amphenol FCi
Board Connector, 18 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):8.5A | |
Body Breadth | 0.341 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.205 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10127721-181LF
This table gives cross-reference parts and alternative options found for 10127721-181LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10127721-181LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127820-1822GPLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127721-181LF vs 10127820-1822GPLF |
10127721-183GLF | Board Connector, 18 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127721-181LF vs 10127721-183GLF |
10127721-181GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u" Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127721-181LF vs 10127721-181GLF |
10127820-1821PLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127721-181LF vs 10127820-1821PLF |
10127721-184LF | Board Connector, 18 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 10127721-181LF vs 10127721-184LF |
10127721-184GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (30u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127721-181LF vs 10127721-184GLF |
10127820-1821LPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127721-181LF vs 10127820-1821LPLF |
10127820-1822LPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 18 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | Amphenol Communications Solutions | 10127721-181LF vs 10127820-1822LPLF |
10127820-1821GPLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 10127721-181LF vs 10127820-1821GPLF |
10127721-181LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u" Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 10127721-181LF vs 10127721-181LF |