Part Details for 10127721-205SLF by Amphenol Corporation
Overview of 10127721-205SLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-205SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray Packing. | |
10127721-021GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127721-122LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for 10127721-205SLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127721-205SLF
|
Avnet Americas | Connector Power Header 20 Position 3mm Solder Straight Through Hole 20 Terminal 1 Port Tray - Trays (Alt: 10127721-205SLF) Min Qty: 1485 Package Multiple: 495 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4437 | Buy Now |
DISTI #
649-10127721205SLF
|
Mouser Electronics | Headers & Wire Housings Minitek Power3.0 DR VTH HDR 20Pos G/F | 0 |
|
$1.6100 / $1.6700 | Order Now |