Part Details for 10127721161NLF by Amphenol FCi
Overview of 10127721161NLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-161NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tray Packing. |
Price & Stock for 10127721161NLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73471983
|
RS | Wire to Board connector, Header, Dual row, Vertical Through hole, 16 positions | Amphenol FCI (Amphenol CS) 10127721161NLF Min Qty: 630 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |