Part Details for 10127816-02LF by Amphenol FCi
Overview of 10127816-02LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127816-02LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27188179
|
Arrow Electronics | Minitek® Pwr4.2, Wire to Board Connector Plug Housing, Dual row, 2 positions, Glow Wire Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 177 |
|
$0.1221 / $0.2924 | Buy Now |
DISTI #
BRG10127816-02LF
|
Heilind Electronics | 10127816-02LF-MINITEK PWR4.2 P MINITEK PWR | Americas - 0 in Stock |
|
$0.1563 / $0.1615 | Buy Now |
DISTI #
BRG10127816-02LF
|
Interstate Connecting Components | 10127816-02LF-MINITEK PWR4.2 P MINITEK PWR | 0 |
|
$0.1563 / $0.1615 | Buy Now |
Part Details for 10127816-02LF
10127816-02LF CAD Models
10127816-02LF Part Data Attributes:
|
10127816-02LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10127816-02LF
Amphenol FCi
Board Connector, 2 Contact(s), Female, Straight, Locking, Natural Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.457 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | 1.0008 N |