Part Details for 10127819-0232GTLF by Amphenol Corporation
Overview of 10127819-0232GTLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10127819-0232GTLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10127819-0232GTLF
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Right Angle Through Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: 10127819-0232GTLF) Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-101278190232GTLF
|
Mouser Electronics | Power to the Board Minitek Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u in Gold plating, Black Color, 2 Positions, Nylon66 ,GW Compatible, Tape and Reel. | 0 |
|
$0.9720 / $1.0200 | Order Now |
DISTI #
10127819-0232GTLF
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Right Angle Through Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: 10127819-0232GTLF) Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ |